Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.480 (CNY45.7424) |
| 3+ | CNY37.080 (CNY41.9004) |
| 10+ | CNY36.070 (CNY40.7591) |
| 25+ | CNY31.740 (CNY35.8662) |
| 75+ | CNY29.900 (CNY33.787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.48 (CNY45.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAS-CBNO
Order Code7904827
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max240V
For Use With22mm Pushbutton Switches
Contact Voltage DC Max-
Product Range-
Product Overview
The RB2-BE101 is a single-pole Auxiliary Contact Block with slow action, positive opening and 1NO contact. It is designed for use with 22mm pushbutton switches and features 10A 500V cartridge fuse g1 or N conforming to IEC 337-1 short circuit protection.
- IP65 Protection rating
- -25 to +70°C Working temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
22mm Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01261
