Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRF1/37.5MM
Order Code606017
Product RangeMulticomp Pro Bumbers/Feets
Technical Datasheet
206 In Stock
6,000 more incoming. You can reserve stock now
35 Delivery in 3-4 Business Days(Shanghai stock)
171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.100 (CNY137.973) |
| 5+ | CNY114.130 (CNY128.9669) |
| 10+ | CNY103.980 (CNY117.4974) |
| 25+ | CNY90.680 (CNY102.4684) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CNY122.10 (CNY137.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRF1/37.5MM
Order Code606017
Product RangeMulticomp Pro Bumbers/Feets
Technical Datasheet
Bumper / Feet MountingScrew
Height13.5mm
Base Diameter37mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialRubber
Product RangeMulticomp Pro Bumbers/Feets
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RF1/37.5MM from Multicomp is a round rubber foot. This cabinet foot is moulded from a material which combines non-slip properties with toughness and wear resistance.
- Synthetic rubber material
- 37mm diameter
- 13.5mm height
- 5.5mm hole diameter
- Fixing is by woodscrew 8 or 10 number size
- Standard colour is black
Applications
Mechanical, Electrical, Environmental, Portable Devices, Installations, Utilities
Contents
Pack of 20 rubber feet.
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
37mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (23-Jan-2024)
Height
13.5mm
Base Width
-
Bumper / Feet Color
Black
Product Range
Multicomp Pro Bumbers/Feets
Technical Docs (2)
Alternatives for RF1/37.5MM
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188694