Print Page
Image is for illustrative purposes only. Please refer to product description.

517 In Stock
Need more?
517 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.990 (CNY93.7787) |
| 3+ | CNY70.830 (CNY80.0379) |
| 15+ | CNY65.120 (CNY73.5856) |
| 50+ | CNY58.120 (CNY65.6756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.99 (CNY93.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoS286A-1
Order Code1735372
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
Product Range-
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S286A-1 is a double-pole single-throw (DPST) Keylock 1-key Pull Switch with OFF-ON function. This switch has silver plated terminal and chrome plated zinc alloy die cast housing. Reversible double cut key is made of nickel plated brass. It supports 5-disk tumblers mechanism.
- 10mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 1500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
-
Switch Terminals
-
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
DPST
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for S286A-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
