Print Page
Image is for illustrative purposes only. Please refer to product description.
2,147 In Stock
2,000 more incoming. You can reserve stock now
1130 Delivery in 5-6 Business Days(UK stock)
1017 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY68.740 (CNY77.6762) |
5+ | CNY64.930 (CNY73.3709) |
10+ | CNY61.600 (CNY69.608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.74 (CNY77.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC10576
Order Code2292873
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithRacks & Cabinets
Length1m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres36mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC10576 is a 35mm slotted DIN Mounting Rail for racks and cabinets. This mounting rail is made of steel.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1m
Width
35mm
Fixing Centres
36mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Racks & Cabinets
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318196