Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC13280
Order Code7744936
Your Part Number
Technical Datasheet
223 In Stock
60 more incoming. You can reserve stock now
223 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.670 (CNY167.9971) |
| 25+ | CNY130.960 (CNY147.9848) |
| 100+ | CNY128.920 (CNY145.6796) |
| 250+ | CNY124.880 (CNY141.1144) |
| 500+ | CNY118.660 (CNY134.0858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.67 (CNY168.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Current Rating
15A
Product Range
-
Voltage Rating
125VAC
Cable Length - Imperial
6.5ft
Technical Docs (1)
Alternatives for SPC13280
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299376