Print Page
Image is for illustrative purposes only. Please refer to product description.
790 In Stock
Need more?
790 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY22.680 (CNY25.6284) |
100+ | CNY18.040 (CNY20.3852) |
250+ | CNY15.890 (CNY17.9557) |
500+ | CNY14.540 (CNY16.4302) |
1000+ | CNY13.440 (CNY15.1872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.68 (CNY25.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15230
Order Code1185866
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DC
Contact Material
Brass
Product Range
-
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SPC15230
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247