Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15255
Order Code1564231
Product RangeHD D Sub Crimp
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.370 (CNY24.1481) |
10+ | CNY16.060 (CNY18.1478) |
25+ | CNY13.790 (CNY15.5827) |
50+ | CNY11.840 (CNY13.3792) |
100+ | CNY10.800 (CNY12.204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.37 (CNY24.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15255
Order Code1564231
Product RangeHD D Sub Crimp
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeHD D Sub Crimp
Connector Body MaterialMetal Body
For Use WithHigh Density D Sub Pin Contacts
Product Overview
The SPC15255 is a D-sub Connector Cover made of metal. The 26-pin high density cover comes with a DA-size shell. It is suitable for use with the high density D-sub pin contacts.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
High Density D Sub Pin Contacts
Connector Type
High Density D Sub
Product Range
HD D Sub Crimp
Connector Body Material
Metal Body
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC15255
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567