Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15307
Order Code2668388
Your Part Number
Technical Datasheet
719 In Stock
Need more?
719 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.680 (CNY16.5884) |
| 10+ | CNY11.560 (CNY13.0628) |
| 25+ | CNY9.570 (CNY10.8141) |
| 50+ | CNY8.980 (CNY10.1474) |
| 100+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 5
Multiple: 5
CNY73.40 (CNY82.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15307
Order Code2668388
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
SPC15307 D-Sub connector is a high-density D-Sub receptacle with 15 contacts arranged in a DE (dual entry) configuration. Featuring solder cup terminations, this connector is designed for reliable signal and power connections in space-constrained electronic systems such as computers, instrumentation, and industrial equipment.
- High density with 15 contacts offers efficient use of available board space in compact designs
- DE configuration with a standard D-Sub pinout for compatibility with a wide range of devices
- Solder cup termination ensures reliable, secure connections for manual and automated assembly
- Durable construction ensures long-lasting performance under mechanical and environmental stress
- Efficient use in high-density applications without sacrificing connectivity
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SPC15307
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005217