Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15347
Order Code1185985
Your Part Number
Technical Datasheet
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.940 (CNY22.5322) |
| 100+ | CNY16.930 (CNY19.1309) |
| 250+ | CNY15.040 (CNY16.9952) |
| 500+ | CNY14.530 (CNY16.4189) |
| 1000+ | CNY14.050 (CNY15.8765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.94 (CNY22.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Connector Body Material
Metal Body
Product Range
-
Contact Termination Type
Solder
Contact Material
Brass
Technical Docs (1)
Alternatives for SPC15347
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031