Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15388
Order Code1186023
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2,083 In Stock
500 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
2078 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.680 (CNY56.1384) |
| 250+ | CNY37.420 (CNY42.2846) |
| 500+ | CNY33.330 (CNY37.6629) |
| 1000+ | CNY29.920 (CNY33.8096) |
| 5000+ | CNY27.540 (CNY31.1202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.68 (CNY56.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15388
Order Code1186023
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
D Sub Connector Type
High Density
Product Range
TUK SGACK902S Keystone Coupler
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SPC15388
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
