Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15400
Order Code1186037
Your Part Number
Technical Datasheet
384 In Stock
Need more?
384 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.700 (CNY22.261) |
| 100+ | CNY15.660 (CNY17.6958) |
| 250+ | CNY13.430 (CNY15.1759) |
| 500+ | CNY12.300 (CNY13.899) |
| 1000+ | CNY12.070 (CNY13.6391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.70 (CNY22.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15400
Order Code1186037
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Product Range
-
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for SPC15400
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072