Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15415
Order Code1186053
Your Part Number
Technical Datasheet
1,639 In Stock
Need more?
1639 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.080 (CNY19.3004) |
| 100+ | CNY15.910 (CNY17.9783) |
| 250+ | CNY14.090 (CNY15.9217) |
| 500+ | CNY13.050 (CNY14.7465) |
| 1000+ | CNY12.450 (CNY14.0685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.08 (CNY19.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15415
Order Code1186053
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Connector Mounting
Cable Mount
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Product Range
-
Technical Docs (1)
Alternatives for SPC15415
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938