Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSS110
Order Code4085140
Product RangeSS1x
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS1x
Qualification-
Alternatives for SS110
1 Product Found
Product Overview
The SS110 is a surface-mount controlled avalanche Power Diode with moulded plastic case and solder-plated terminals.
- Polarity indicated by cathode band
- Metal to silicon rectifier, majority carrier conduction
- Low forward voltage drop
- Easy pick and place
- High surge current capability
- Epitaxial construction
- 250°C/10-second High temperature soldering at terminals
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
800mV
Operating Temperature Max
150°C
Product Range
SS1x
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068