Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS54
Order Code1861427
Product RangeSS54
Technical Datasheet
70,508 In Stock
Need more?
2111 Next business day delivery available(Shanghai stock)
1315 Delivery in 3-4 Business Days(Shanghai stock)
66742 Delivery in 5-6 Business Days(UK stock)
340 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.560 (CNY6.2828) |
| 10+ | CNY3.690 (CNY4.1697) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.510 (CNY1.7063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS54
Order Code1861427
Product RangeSS54
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS54
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
SS54 is a Schottky rectifier diode designed for high-efficiency applications. It features a low forward voltage drop and fast switching capability, making it ideal for power management circuits. With a maximum current rating of 5A and a voltage rating of 40V, this diode ensures reliable performance. Its compact SMC (DO-214AB) package allows easy surface-mount installation.
- Low forward voltage drop for improved efficiency
- Fast switching speed suitable for high-frequency applications
- High surge current capability for enhanced durability
- Compact SMC package for space-saving PCB design
- Ideal for power supply and polarity protection circuits
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
SS54
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000442