Print Page
Image is for illustrative purposes only. Please refer to product description.
593 In Stock
Need more?
593 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.110 (CNY28.3743) |
| 10+ | CNY21.840 (CNY24.6792) |
| 25+ | CNY19.330 (CNY21.8429) |
| 50+ | CNY17.400 (CNY19.662) |
| 100+ | CNY15.280 (CNY17.2664) |
| 200+ | CNY13.350 (CNY15.0855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.11 (CNY28.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A112ASR2-15
Order Code1006846
Product RangeT23 Series
Switching Temperature112°C
Reset Temperature97°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 250VAC, 15A at 125/250VAC
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The T23A112ASR2-15 is a Thermal Switch with SPST-NC contact configuration and quick connect terminals.
- 50mΩ Contact resistance
- 100MΩ insulation resistance min. at DC 500V
- 100Mohm insulation resistance minimum at DC 500V
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
112°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
97°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 250VAC, 15A at 125/250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048