Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoT23A125BSR2-15
Order Code1006847
Product RangeT23 Series
Your Part Number
5,868 In Stock
Need more?
72 Delivery in 3-4 Business Days(SG stock)
5796 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.560 (CNY13.0628) |
| 10+ | CNY9.800 (CNY11.074) |
| 25+ | CNY9.300 (CNY10.509) |
| 50+ | CNY9.050 (CNY10.2265) |
| 100+ | CNY8.820 (CNY9.9666) |
| 200+ | CNY7.720 (CNY8.7236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.56 (CNY13.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A125BSR2-15
Order Code1006847
Product RangeT23 Series
Switching Temperature125°C
Reset Temperature110°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 250VAC, 15A at 125/250VAC
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The T23A125BSR2-15 is a Thermal Switch with SPST-NC contact configuration and quick connect terminals.
- 1000VAC for One minutes or more between non-live metal parts and terminals dielectric strength
- 100MΩ or More between the non-live metal parts and terminals insulation resistance
- 100Mohm insulation resistance minimum at DC 500V
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
125°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
110°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 250VAC, 15A at 125/250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048