Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoTPCS-8
Order Code1725555
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTPCS-8
Order Code1725555
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon (Polyamide)
Height12.07mm
External Width7.874mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
12.07mm
Product Range
TUK SGACK902S Keystone Coupler
PCB Support Material
Nylon (Polyamide)
External Width
7.874mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067949