Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0B22
Order Code1550257
Product RangeTS
Your Part Number
Technical Datasheet
743 In Stock
Need more?
743 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.930 (CNY20.2609) |
| 12+ | CNY14.310 (CNY16.1703) |
| 100+ | CNY12.450 (CNY14.0685) |
| 500+ | CNY12.170 (CNY13.7521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.93 (CNY20.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0B22
Order Code1550257
Product RangeTS
Technical Datasheet
Product RangeTS
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)10mm Dia
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (07-Nov-2024)
Alternatives for TS0B22
2 Products Found
Product Overview
The TS0B22 is a single-pole single-throw (SPST) Pushbutton Tact Switch with solder terminal and momentary function. The TS series switch has black housing and black cap.
- 100mΩ Maximum contact resistance (initial)
- 100MΩ Minimum insulation resistance
- 250VAC for one minute Dielectric withstanding voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
TS
Switch Mounting
Through Hole
Actuating Force
200gf
Switch Dimensions (L x W)
10mm Dia
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005