Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01006
Order Code1001719
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01006
Order Code1001719
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy93.5, 5, 1.5 Pb, Sn, Ag
External Diameter - Metric0.56mm
External Diameter - Imperial0.022"
Melting Temperature301°C
Weight - Metric250g
Weight - Imperial8.818oz
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Alternatives for MM01006
1 Product Found
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
93.5, 5, 1.5 Pb, Sn, Ag
External Diameter - Imperial
0.022"
Weight - Metric
250g
Product Range
TUK SGACK902S Keystone Coupler
Flux Type
Rosin
External Diameter - Metric
0.56mm
Melting Temperature
301°C
Weight - Imperial
8.818oz
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26762