Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.860 (CNY26.9618) |
| 10+ | CNY19.500 (CNY22.035) |
| 25+ | CNY19.480 (CNY22.0124) |
| 50+ | CNY18.350 (CNY20.7355) |
| 100+ | CNY17.220 (CNY19.4586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.86 (CNY26.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No3ASH9
Order Code1132924
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force-
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)-
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The RA3ASH9 is a non-Illuminated SP SMD Tactile Switch with momentary action and high temperature gull-wing terminals.
- -40 to 160°C Operating temperature range
- IP67 Protection rating
- 10000000-cycle Operating life
Applications
Industrial
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Actuating Force
-
Switch Dimensions (L x W)
-
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001264