Print Page
3,040 In Stock
2,600 more incoming. You can reserve stock now
3040 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.420 (CNY21.9446) |
| 10+ | CNY15.170 (CNY17.1421) |
| 25+ | CNY15.160 (CNY17.1308) |
| 50+ | CNY14.170 (CNY16.0121) |
| 100+ | CNY13.000 (CNY14.690) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.42 (CNY21.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No5ETH935
Order Code2280464
Product Range5E Series
Technical Datasheet
Product Range5E Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.1mm x 10.1mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5ETH935 is a through-hole SP Tactile Switch with momentary action and PC terminals. It has a small diameter snap-on cap retention system and an actuator extended out of the switch body.
- -40 to 160°C Operating temperature range
- IP67 Protection rating
- 10000000-cycle Operating life
Applications
Industrial
Technical Specifications
Product Range
5E Series
Switch Mounting
Through Hole
Actuating Force
350gf
Switch Dimensions (L x W)
10.1mm x 10.1mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043