Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.250 (CNY4.8025) |
| 5+ | CNY4.230 (CNY4.7799) |
| 10+ | CNY4.210 (CNY4.7573) |
| 25+ | CNY4.180 (CNY4.7234) |
| 50+ | CNY4.050 (CNY4.5765) |
| 200+ | CNY3.660 (CNY4.1358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.25 (CNY4.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R106C.
Order Code1710435
Technical Datasheet
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)85mA
DC Resistance Max23.8ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
RMS Current (Irms)
85mA
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Unshielded
DC Resistance Max
23.8ohm
Technical Docs (2)
Alternatives for 13R106C.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002305