Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27105C.
Order Code2136984
Product Range2700 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27105C.
Order Code2136984
Product Range2700 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)110mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2700 Series
Inductor Case / Package-
DC Resistance Max14ohm
Inductance Tolerance 20%
Product Length9mm
Product Width7.7mm
Product Height1.65mm
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
2700 Series
DC Resistance Max
14ohm
Product Length
9mm
Product Height
1.65mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
7.7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063