Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38H202C
Order Code2131684
Product Range3800 Series
Technical Datasheet
509 In Stock
Need more?
509 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 650+ | CNY11.220 (CNY12.6786) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 509
Minimum: 650
Multiple: 650
CNY7,293.00 (CNY8,241.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38H202C
Order Code2131684
Product Range3800 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)6.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)12A
Product Range3800 Series
DC Resistance Max0.0118ohm
Inductance Tolerance 20%
Product Length10.4mm
Product Width10.4mm
Product Height5.6mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2µH
Inductor Construction
Unshielded
Product Range
3800 Series
Inductance Tolerance
20%
Product Width
10.4mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
12A
DC Resistance Max
0.0118ohm
Product Length
10.4mm
Product Height
5.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002365