Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50513AC.
Order Code4260654
Product Range5000A Series
Technical Datasheet
883 In Stock
Need more?
883 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.030 (CNY4.5539) |
10+ | CNY3.970 (CNY4.4861) |
100+ | CNY3.740 (CNY4.2262) |
500+ | CNY3.570 (CNY4.0341) |
1000+ | CNY3.500 (CNY3.955) |
2000+ | CNY3.430 (CNY3.8759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.03 (CNY4.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50513AC.
Order Code4260654
Product Range5000A Series
Technical Datasheet
DC Current Rating800mA
Inductance51µH
Product Range5000A Series
Impedance-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
800mA
Product Range
5000A Series
Qualification
-
Inductance
51µH
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071