Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56200C
Order Code1454867
Product Range56200C Series
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.860 (CNY13.4018) |
| 10+ | CNY11.720 (CNY13.2436) |
| 25+ | CNY11.570 (CNY13.0741) |
| 50+ | CNY11.200 (CNY12.656) |
| 100+ | CNY10.770 (CNY12.1701) |
| 500+ | CNY9.300 (CNY10.509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.86 (CNY13.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56200C
Order Code1454867
Product Range56200C Series
Technical Datasheet
Turns Ratio1:200
Inductance150mH
Primary Current10A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary2.81ohm
DC Resistance Primary1.87ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range56200C Series
Product Overview
Applications
Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:200
Primary Current
10A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
1.87ohm
Transformer Terminals
PC Pin
Inductance
150mH
ET Constant
-
DC Resistance Secondary
2.81ohm
Transformer Mounting
Through Hole
Product Range
56200C Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057