Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCRE1S0505MC-R
Order Code2814611
Product RangeCRE1 Series
Technical Datasheet
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.280 (CNY26.3064) |
| 10+ | CNY23.210 (CNY26.2273) |
| 25+ | CNY22.990 (CNY25.9787) |
| 50+ | CNY22.400 (CNY25.312) |
| 100+ | CNY21.300 (CNY24.069) |
| 500+ | CNY19.920 (CNY22.5096) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.28 (CNY26.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCRE1S0505MC-R
Order Code2814611
Product RangeCRE1 Series
Technical Datasheet
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Voltage - Output 2-
Output RegulationUnregulated
DC / DC Converter Output TypeFixed
Width7.7mm
Depth12.7mm
Input Voltage DC Min4.5V
Product RangeCRE1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power Max
1W
Output Voltage - Output 1
5V
Output Regulation
Unregulated
Width
7.7mm
Input Voltage DC Min
4.5V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Depth
12.7mm
Product Range
CRE1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002272