Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0/5-24RL-C.
Order Code1278539
Your Part Number
Technical Datasheet
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY700.490 (CNY791.5537) |
| 5+ | CNY687.020 (CNY776.3326) |
| 10+ | CNY673.550 (CNY761.1115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY700.49 (CNY791.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0/5-24RL-C.
Order Code1278539
Technical Datasheet
Meter Range0V to 5V, 0V to 10V
Supply Voltage Min4.75VDC
Supply Voltage Max40VDC
Operating Temperature Max60°C
Technical Specifications
Meter Range
0V to 5V, 0V to 10V
Supply Voltage Max
40VDC
Supply Voltage Min
4.75VDC
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431