Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20RM-3-AC1-R-C
Order Code1768168
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20RM-3-AC1-R-C
Order Code1768168
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Voltage
Meter Range0V to 300V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 300V
Panel Cutout Height
21.29mm
Supply Voltage Min
85VAC
Operating Temperature Min
-25°C
Product Range
TUK SGACK902S Keystone Coupler
Meter Function
AC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
250VAC
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432