Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-12/4.5-Q12PF-C
Order Code3264987
Product RangeIRS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.700 (CNY475.391) |
| 5+ | CNY410.200 (CNY463.526) |
| 10+ | CNY390.780 (CNY441.5814) |
| 50+ | CNY349.640 (CNY395.0932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY420.70 (CNY475.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-12/4.5-Q12PF-C
Order Code3264987
Product RangeIRS Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeSixteenth Brick
Input Ratio4:1
Output Power Max54W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.8kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width38.1mm
Height12.7mm
Depth36.6mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeIRS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4.5A
Output Current - Output 2
-
Isolation Voltage
2.8kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
IRS Series
DC / DC Converter Type
Sixteenth Brick
Output Power Max
54W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
38.1mm
Depth
36.6mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268