Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-3.3/15-Q12PF-C
Order Code3264980
Product RangeIRS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-3.3/15-Q12PF-C
Order Code3264980
Product RangeIRS Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeSixteenth Brick
Input Ratio4:1
Output Power Max49.5W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.8kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width38.1mm
Height12.7mm
Depth36.6mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeIRS Series
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
15A
Output Current - Output 2
-
Isolation Voltage
2.8kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
IRS Series
DC / DC Converter Type
Sixteenth Brick
Output Power Max
49.5W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
38.1mm
Depth
36.6mm
Input Voltage DC Max
36V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03