Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC1S2405MC-R13
Order Code2917262
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.800 (CNY61.924) |
5+ | CNY54.510 (CNY61.5963) |
10+ | CNY54.150 (CNY61.1895) |
20+ | CNY53.180 (CNY60.0934) |
50+ | CNY52.210 (CNY58.9973) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.80 (CNY61.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC1S2405MC-R13
Order Code2917262
Technical Datasheet
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Min18V
Input Voltage DC Max36V
Technical Specifications
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Input Voltage DC Min
18V
Output Current - Output 1
200mA
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361