Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36-C.
Order Code1814499
Product RangeOKI Series
Technical Datasheet
1,757 In Stock
Need more?
1757 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.380 (CNY41.1094) |
| 5+ | CNY36.010 (CNY40.6913) |
| 10+ | CNY35.770 (CNY40.4201) |
| 50+ | CNY34.160 (CNY38.6008) |
| 100+ | CNY31.960 (CNY36.1148) |
| 250+ | CNY29.860 (CNY33.7418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.38 (CNY41.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36-C.
Order Code1814499
Product RangeOKI Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom5V
Output Current Max1.5A
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
Product RangeOKI Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current Max
1.5A
Input Voltage DC Min
7V
Product Range
OKI Series
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
SVHC
Lead
Technical Docs (1)
Alternatives for OKI-78SR-5/1.5-W36-C.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002938