Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/6-W12-C.
Order Code1792310
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY69.750 (CNY78.8175) |
5+ | CNY69.150 (CNY78.1395) |
10+ | CNY68.650 (CNY77.5745) |
50+ | CNY65.600 (CNY74.128) |
100+ | CNY61.420 (CNY69.4046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.75 (CNY78.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/6-W12-C.
Order Code1792310
Technical Datasheet
Output Power Max30W
Output Voltage Max6V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height7.62mm
Technical Specifications
Output Power Max
30W
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Output Voltage Max
6V
Input Voltage DC Min
4.5V
Height
7.62mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003148