Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoTWR-5/1000-15/200-D24A-C.
Order Code1321327
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY639.070 (CNY722.1491) |
5+ | CNY630.190 (CNY712.1147) |
10+ | CNY621.310 (CNY702.0803) |
50+ | CNY593.270 (CNY670.3951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.07 (CNY722.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 2
15V
DC / DC Converter Output Type
Fixed
Height
9.53mm
No. of Outputs
3 Output
Output Regulation
-
Width
25.4mm
Depth
50.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288