Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEI30-120-Q12P-C
Order Code2830570
Product RangeUEI30 Series
Technical Datasheet
152 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
151 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY384.610 (CNY434.6093) |
5+ | CNY381.500 (CNY431.095) |
10+ | CNY378.370 (CNY427.5581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.61 (CNY434.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEI30-120-Q12P-C
Order Code2830570
Product RangeUEI30 Series
Technical Datasheet
DC / DC Converter TypeDIP
Output Voltage - Output 112V
Output Voltage - Output 2-
Output Regulation-
DC / DC Converter Output TypeFixed, Adjustable
Height8.9mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeUEI30 Series
Technical Specifications
DC / DC Converter Type
DIP
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
9V
Product Range
UEI30 Series
Output Voltage - Output 1
12V
Output Regulation
-
Height
8.9mm
Input Voltage DC Max
36V
Technical Docs (1)
Alternatives for UEI30-120-Q12P-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515