Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No12RS224C
Order Code3760477
Product Range1200RS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY6.410 (CNY7.2433) |
| 25+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY6.090 (CNY6.8817) |
| 250+ | CNY5.960 (CNY6.7348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.48 (CNY7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No12RS224C
Order Code3760477
Product Range1200RS Series
Technical Datasheet
Product Range1200RS Series
Inductance220µH
Inductor ConstructionShielded
RMS Current (Irms)780mA
Saturation Current (Isat)780mA
DC Resistance Max0.54ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1200RS Series
Inductor Construction
Shielded
Saturation Current (Isat)
780mA
Inductance Tolerance
± 15%
Inductance
220µH
RMS Current (Irms)
780mA
DC Resistance Max
0.54ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033