Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1410604C
Order Code3760484
Product Range1400 Series
Your Part Number
Technical Datasheet
37 In Stock
25 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 3+ | CNY18.930 (CNY21.3909) |
| 5+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY18.750 (CNY21.1875) |
| 20+ | CNY18.440 (CNY20.8372) |
| 50+ | CNY18.130 (CNY20.4869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.97 (CNY21.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1410604C
Order Code3760484
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)400mA
Saturation Current (Isat)-
DC Resistance Max4.34ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
400mA
DC Resistance Max
4.34ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1410604C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05