Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No30131DC
Order Code4236031
Product Range3000D Series
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.530 (CNY13.0289) |
| 10+ | CNY11.140 (CNY12.5882) |
| 25+ | CNY10.350 (CNY11.6955) |
| 50+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY10.090 (CNY11.4017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.53 (CNY13.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No30131DC
Order Code4236031
Product Range3000D Series
Technical Datasheet
Inductance125nH
RMS Current (Irms)40A
Inductor ConstructionUnshielded
Saturation Current (Isat)60A
Product Range3000D Series
Inductor Case / Package-
DC Resistance Max280µohm
Inductance Tolerance± 10%
Product Length10.3mm
Product Width11mm
Product Height7.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
125nH
Inductor Construction
Unshielded
Product Range
3000D Series
DC Resistance Max
280µohm
Product Length
10.3mm
Product Height
7.6mm
RMS Current (Irms)
40A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
11mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001