Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No78615/8C
Order Code3760591
Product Range78615/8C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY11.820 (CNY13.3566) |
| 25+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY11.240 (CNY12.7012) |
| 100+ | CNY10.820 (CNY12.2266) |
| 500+ | CNY10.060 (CNY11.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.96 (CNY13.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78615/8C
Order Code3760591
Product Range78615/8C Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance1mH
DC Resistance0.45ohm
ET Constant15Vµs
Isolation Voltage1kV
Product Range78615/8C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
0.45ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
ET Constant
15Vµs
Product Range
78615/8C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011