Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#A914BYW-4R7M=P3
Order Code3768849
Product RangeD52LC Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part No#A914BYW-4R7M=P3
Order Code3768849
Product RangeD52LC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.14A
Product RangeD52LC Series
Inductor Case / Package-
DC Resistance Max0.087ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
D52LC Series
DC Resistance Max
0.087ohm
Product Length
5.2mm
Product Height
2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013