Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoB1047AS-560M=P3
Order Code2871538
Product RangeDS75LC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.350 (CNY6.0455) |
| 50+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.620 (CNY4.0906) |
| 250+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.560 (CNY2.8928) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.35 (CNY6.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-560M=P3
Order Code2871538
Product RangeDS75LC Series
Technical Datasheet
Inductance56µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.2A
Product RangeDS75LC Series
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Self Resonant Frequency
-
Product Range
DS75LC Series
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
5mm
Inductor Construction
Shielded
DC Current Rating
1.2A
DC Resistance Max
0.23ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975