Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM18SG121TN1D
Order Code1515752RL
Product RangeEMIFIL BLM18SG Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18SG121TN1D
Order Code1515752RL
Product RangeEMIFIL BLM18SG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating3A
Product RangeEMIFIL BLM18SG Series
DC Resistance Max0.025ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BLM18SG121TN1D is a SMD Chip Ferrite Bead with 0603 case. It can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC. Low DC resistance/large rated current. Ni+Sn plating structure of the external electrodes provides excellent solder heat resistance.
- -55 to 125°C Operating temperature
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Low DC Resistance
- Large Rated Current
- Operating temperature range -55°C to 125°C
Applications
Power Management, Consumer Electronics, Industrial, Portable Devices
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
0.025ohm
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
EMIFIL BLM18SG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004