Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201208S-1R5M=P2
Order Code2871473
Product RangeDFE201208S Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201208S-1R5M=P2
Order Code2871473
Product RangeDFE201208S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.8A
Saturation Current (Isat)2.3A
Product RangeDFE201208S Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2mm
Product Width1.2mm
Product Height0.8mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
DC Current Rating
1.8A
Product Range
DFE201208S Series
DC Resistance Max
0.12ohm
Core Material
Iron
Product Width
1.2mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012