Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP31SN221ML2L
Order Code2470371RL
Product RangeDLP31SN Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP31SN221ML2L
Order Code2470371RL
Product RangeDLP31SN Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeDLP31SN Series
Impedance220ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.15mm
Qualification-
Product Overview
The DLP31S series film type Common Mode Choke Coil with 1206 size.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
DC Current Rating
100mA
Product Range
DLP31SN Series
Inductor Case / Package
-
Product Width
1.6mm
Qualification
-
Inductance
-
Impedance
220ohm
Product Length
3.2mm
Product Height
1.15mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064