Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFCUL0530-R47M=P3
Order Code2871496
Product RangeFCUL0530 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.480 (CNY35.5724) |
50+ | CNY21.750 (CNY24.5775) |
100+ | CNY11.790 (CNY13.3227) |
250+ | CNY11.060 (CNY12.4978) |
500+ | CNY10.770 (CNY12.1701) |
1000+ | CNY6.940 (CNY7.8422) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.48 (CNY35.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0530-R47M=P3
Order Code2871496
Product RangeFCUL0530 Series
Technical Datasheet
Inductance470nH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating16A
Product RangeFCUL0530 Series
DC Resistance Max0.00305ohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length6.3mm
Product Width5.7mm
Product Height3mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Product Range
FCUL0530 Series
Inductance Tolerance
± 20%
Product Length
6.3mm
Product Height
3mm
Inductor Construction
-
DC Current Rating
16A
DC Resistance Max
0.00305ohm
Core Material
Metal Composition
Product Width
5.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481