Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0630-H-1R0MB=P3
Order Code3437287
Product RangeFDSD0630 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0630-H-1R0MB=P3
Order Code3437287
Product RangeFDSD0630 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)13.4A
Product RangeFDSD0630 Series
Inductor Case / Package-
DC Resistance Max7810µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
FDSD0630 Series
DC Resistance Max
7810µohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
10.2A
Saturation Current (Isat)
13.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007