Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCM155R71C104KA55D
Order Code3581533
Product RangeGCM Series
Your Part Number
Technical Datasheet
460,000 In Stock
690,000 more incoming. You can reserve stock now
20000 Next business day delivery available(Shanghai stock)
440000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.032 (CNY0.0362) |
| 50000+ | CNY0.031 (CNY0.035) |
| 100000+ | CNY0.030 (CNY0.0339) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY320.00 (CNY361.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM155R71C104KA55D
Order Code3581533
Product RangeGCM Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
GCM155R71C104KA55D is a GCM series chip multilayer ceramic capacitor. This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and it has cleared test conditions more severe than that of general products (GRM Series) even in temperature cycle and humidity load tests. Typical applications include automotive powertrain/safety equipment, automotive infotainment/comfort equipment, medical equipment (GHTF A/B/C] except for implant equipments.
- Ideal for powertrains and safety devices in automotive
- Can be used at 125°C and 150°C temperatures
- Sn plating is applied to the external electrodes, excellent solderability
- 0.1µF capacitance, ±10% capacitance tolerance
- 0402 (1005 metric) size, X7R dielectric characteristic
- Operating temperature range from -55°C to 125°C
- AEC-Q200 qualified
- 16V voltage rating (DC)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for GCM155R71C104KA55D
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001