Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H2R2BB01D
Order Code1889204
Product RangeGJM Series
Technical Datasheet
8,327 In Stock
Need more?
8327 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.374 (CNY0.4226) |
100+ | CNY0.225 (CNY0.2542) |
500+ | CNY0.202 (CNY0.2283) |
2500+ | CNY0.121 (CNY0.1367) |
5000+ | CNY0.119 (CNY0.1345) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.74 (CNY4.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H2R2BB01D
Order Code1889204
Product RangeGJM Series
Technical Datasheet
Capacitance2.2pF
Voltage Rating50V
Product RangeGJM Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
Product Overview
GJM series high Q chip multilayer ceramic capacitor for consumer electronics & industrial equipment (≤100Vdc). This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR. Typical applications include consumer equipment, industrial equipment, automotive infotainment/comfort equipment and medical equipment [GHTF A/B/C] except for implant equipment.
- Mainly ideal for mobile communication devices and temperature compensation of related modules
- High Q and low ESR in VHF, UHF and microwave frequency bands
- Can be used for tight tolerance
Technical Specifications
Capacitance
2.2pF
Product Range
GJM Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GJM1555C1H2R2BB01D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001