Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM188R60J226MEA0D
Order Code2666490
Product RangeGRM Series
Technical Datasheet
3,448,000 In Stock
Need more?
2568000 Next business day delivery available(Shanghai stock)
880000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
4000+ | CNY0.286 (CNY0.3232) |
20000+ | CNY0.242 (CNY0.2735) |
40000+ | CNY0.235 (CNY0.2656) |
80000+ | CNY0.191 (CNY0.2158) |
200000+ | CNY0.181 (CNY0.2045) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY1,144.00 (CNY1,292.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM188R60J226MEA0D
Order Code2666490
Product RangeGRM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GRM188R60J226MEA0D is a chip multilayer ceramic capacitor for general purpose applications. The external terminal size ranges from 0.2 to 0.55mm. Typical applications include consumer equipment, industrial equipment, mobile electronics, medical equipment [GHTF A/B/C] except for implant equipment, automotive infotainment/comfort equipment.
- 22μF ±20% capacitance, 0.6mm min distance between external terminals
- 6.3V DC rated voltage, 0603 (1608M) size code, ±15.0% capacitance change rate
- 1.6±0.2mm length, 0.8±0.2mm width, 0.8±0.2mm thickness
- Provides good high frequency characteristics
- Operating temperature range from -55 to 85°C
- Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
- Rated voltage of 2.5VDC to 3.15KVDC
- Temperature characteristics are classified according to JIS and EIA standard
- Operating temperature changes according to TCR values
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Medical
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for GRM188R60J226MEA0D
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047